
Number
Knipex MultiStrip 10 12 42 195 Automatic stripper 0.03 up to 10 mm² 7 up to 32
Highlights & Details
- Particularly smooth-running mechanics and very low weight
- Replaceable blades block and length stop
- Handle with soft-plastic zone for a steady grip
- Body: plastic, fibreglass-reinforced
- Blade: special tool steel, oil-hardened
Technical specifications
- Product type
Automatic stripper
- Suitable for
PVC-coated cables
- Working area (cross section)
0.03 up to 10 mm²
- Working area cross section (min.)
0.03 mm²
- Operating range (cross section) (max.)
10 mm²
- Operating range (AWG diameter)
7 up to 32
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
32
- Operating range (AWG cross section) (max.)
7 awg
- Length stop range
3 up to 18 mm
- Length stop (min.)
3 mm
- Length stop (max.)
18 mm
- Material
Tool steel
- Material properties
tempered
- Length
195 mm
- Suitable for
Knipex
- Width
120 mm
- Weight
136 g
- Features
Incl. cable cutter
- Suitable for
All common cables types, also PFE and Radox®
- Type
KNIPEX 12 42
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826997 Knipex MultiStrip 10 12 42 195 Automatic stripper 0.03 up to 10 mm² 7 up to 32
Information
Information 826997 Knipex MultiStrip 10 12 42 195 Automatic stripper 0.03 up to 10 mm² 7 up to 32
Description
with wire cutter for copper and aluminium conductors, multi-stranded up to 10 mm² and single-stranded up to 6 mm².
Features
- With wire cutter for Cu and Al multi-wire leads up to 10 mm²
- Single-wire up to 6 mm².
- Type 1262 up to 6 mm², with wire cutter for Cu/Al leads up to 2.5 mm²
- Type 1240 up to 10 mm²
- Type 1242 up to 10 mm², for PTFE, Radox® material Type 1250 up to 16 mm².





















