• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari 30600 Secura Coaxi No.1 Cable sheathing stripper Suitable for Coaxial cables, PVC-coated round cable 4.8 up to 7.

EAN:
Part number:
Item no:
1/14
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secura Coaxi No. coaxial cable stripper1

  • TIN-coated blades

Technical specifications

Product type

Cable sheathing stripper

Suitable for

Coaxial cables

PVC-coated round cable

Suitable for cable type

RG58

RG59

Operating range (diameter)

4.8 up to 7.5 mm

Working area diameter (min.)

4.8 mm

Operating range (diameter) (max.)

7.5 mm

Material

Special steel

Material properties

TiN

Length

100 mm

Suitable for

JOKARI

Width

18 mm

Weight

22 g

Height

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 819051 Jokari 30600 Secura Coaxi No.1 Cable sheathing stripper Suitable for Coaxial cables, PVC-coated round cable 4.8 up to 7.

User & Safety Instructions

User & Safety Instructions 819051 Jokari 30600 Secura Coaxi No.1 Cable sheathing stripper Suitable for Coaxial cables, PVC-coated round cable 4.8 up to 7.

Description

For stripping various cable types, for example, TV coaxial, RG 58/RG 59, PVC flex 3 x 0.75 mm².

Features

  • For stripping all common coaxial cables from 4.8 up to 7.5 mm Ø
  • New closing system
  • Secure grip thanks to 2-component grip plates
  • Titanium nitride coated blades for higher cutting speed, less wear and tear and longer service life
  • 2 pairs of blades for two-stage stripping
  • No cutting depth adjustment necessary
  • No damage to inner shielding and inner cable elements, easily legible length scale inside
  • TÜV / GS-approved.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)