• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9625929 991 Cable sheathing stripper blade

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

459 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft stripping knife with metal guide shoe

  • High quality carbon stainless steel
  • Stripping knife with metal guide shoe
  • Cutting capacity: Ø50mm

Our service for you

Technical specifications

Product type

Cable sheathing stripper blade

Suitable for

Cable cutter

Operating range (diameter)

50 mm (max)

Operating range (diameter) (max.)

50 mm

Material

Stainless steel

Material properties

tempered

Length

170 mm

Factory colour

Red

Black

Blade material

Stainless steel

Handle material

Nylon (NL)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208643 TOOLCRAFT TO-9625929 991 Cable sheathing stripper blade

Warranty Terms

Warranty Terms 3208643 TOOLCRAFT TO-9625929 991 Cable sheathing stripper blade

Description

The TOOLCRAFT cable knife with metal guide shoe is made of high-quality, hardened stainless steel and can be used in a versatile manner.

This text is machine translated.

Features

  • Full length: 170 mm
  • Cutting cap.: Ø50mm
  • Material:
  • Blade: High carbon stainless steel
  • Handle: Nylon + fiberglass

Scope of delivery

  • Shears

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 19.48*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)