• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 45 220 Cable jacket stripping pliers

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex STX60

  • Protected during storage and transport - fully retractable blade;Two mechanics for longitudinal cut: Manually with foldable towing aid or with mechanical ratchet for power-saving feed (ratchet not included);Efficient and time-saving compared to conventional tools;Moving bearing guide rollers facilitate precise longitudinal and circumferential cuts;Robust casing made of high-quality die-cast aluminum and well-thought-out design for long life;Versatile – Ideal for industrial, PV and wind turbines, Ship building as well as mobile power supply; Two spare blades integrated in the rotary knob - at all times within reach for uninterrupted continued work

Technical specifications

Product type

Cable jacket stripping pliers

Weight

210 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742611 Knipex 16 45 220 Cable jacket stripping pliers

User & Safety Instructions

User & Safety Instructions 3742611 Knipex 16 45 220 Cable jacket stripping pliers

Description

16 45 220 Knipex STX60 Quickly stripping cables from Ø 30 to 60 mm with outer sheath of PVC, rubber or PUR through circumference and longitudinal cut. Change the diameter. Tool remains! Simple handling with fast change between cable diameters from 30 to 60 mm thanks to quick adjustment and fine adjustment via rotary knob. Precision blade with adjustable cutting depth up to 6.5 mm; even with resistant insulation such as rubber hose lines (H07RN-F). Protected during storage and transport - fully retractable blade. Two longitudinal cut mechanisms: Manually with folding draw aid or with mechanical ratchet for power-saving feed (ratchet not included). Efficient and time-saving as compared to conventional tools. Movable guide rollers make precise longitudinal and circumferential cuts easier. Robust case made of high quality die-cast aluminum and sophisticated design for long service life. Versatile use - Ideal for industrial, PV and wind power plants, shipbuilding as well as mobile power supplies. Two spare blades integrated in the rotary knob - at any time within reach for uninterrupted working.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.46*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)