
Highlights & Details
Crimping pliers RJ 1011/12/45 4/6/8-pin
- Including cable cutter and wire stripper
Technical specifications
- Dimensions: 310 x 117 x 20 mm.
- Product type
Crimper
- Manufacturer part #
TO-4988586
- Range of uses
RJ connectors (Western Electric)
- Suitable for connectors
RJ10
RJ11
RJ12
RJ45
- Length
205 mm
- Material
Polypropylene (PP)
TPE (low-odour thermoplastic elastomer )
Rolled steel
- Material properties
burnished
- Suitable for
TOOLCRAFT
- Width
130 mm
- Height
21 mm
- Weight
520 g
- Features
Incl. cable cutter
Incl. cable strippers
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662862 TOOLCRAFT TO-4988586 Crimper RJ connectors (Western Electric) RJ10, RJ11, RJ12, RJ45
Warranty Terms
Warranty Terms 1662862 TOOLCRAFT TO-4988586 Crimper RJ connectors (Western Electric) RJ10, RJ11, RJ12, RJ45
Description
Features
- Especially for 4P2C, 4P4C, 6P6C, and 8P8C modular plugs
- Precise, Parallel Crimping
- Consistently high crimping quality by forced lock (unlocked)
- Power strengthening through lever transmission for fatigue-free working
- with slitter and stripper knife
- for flat cable 6 and 12 mm length
- bronzed head
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 73.76€ 19.72*





































