• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Crimpzange für RJ45-Westernstecker 97 51 13 Crimper

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 97 51 13 Crimping pliers for RJ45 Western plugs with multi-component sleeves browned 191 mm

  • Precise crimping by parallel crimp and consistently high crimping quality by forced lock (can be unlocked)Separate crimping point for strain relief (cable clip)Quick cutting to length and stripping of CAT cables with a high-quality knifeWith ergonomic multi-component grip coversFor the current and future Western connection technology in the network/Ethernet area, Western modular plug with 8P8C assignment

Technical specifications

Product type

Crimper

Manufacturer part #

97 51 13

Range of uses

Western Electric connectors

Suitable for

4-/6-/8-pin

Suitable for connectors

RJ45

Length

191 mm

Material properties

burnished

Suitable for

Knipex

Width

70 mm

Height

20 mm

Weight

345 g

Features

Incl. cable cutter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626383 Knipex Crimpzange für RJ45-Westernstecker 97 51 13 Crimper

User & Safety Instructions

User & Safety Instructions 2626383 Knipex Crimpzange für RJ45-Westernstecker 97 51 13 Crimper

Description

97 51 13 Crimping pliers for RJ45 Western plug All-in-One tool for cable cutting, round cable stripping function and crimping common RJ45 plugs. Crimp safely shielded and unshielded Western plugs RJ45 (8P8C). With adjustable holder seal, for all common RJ45 plugs with closed and non-enclosed housings. Precise crimping by parallel crimp and consistently high crimping quality by automatic lock (can be unlocked). Separate crimping point for strain relief (cable clip). Quick cutting to length and stripping of CAT cables with a high-quality knife. With ergonomic multi-component grip covers. For the current and future Western connection technology in the network/Ethernet area, Western modular plug with 8P8C assignment. - Capacity: RJ45 (8-pin) - Application area: Western plugs

This text is machine translated.

Scope of delivery

  • Knipex 97 51 13 Crimping pliers for RJ45 Western plugs with multi-component sleeves browned 191 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.46*

More interesting products

(*All information is plus legal VAT)