• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7752543 Punchdown tool Wire connectors

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

715 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Crown laying tool

  • This tool is designed for installing wires into faceplates, telephone sockets and patch panels
  • Small and compact design, easy to store and transport
  • Easy to use
  • Integrated spring-loaded blade automatically cuts off excess

Our service for you

Technical specifications

Product type

Punchdown tool

Manufacturer part #

TO-7752543

Range of uses

Wire connectors

Suitable for connectors

Patch panel

Length

176 mm

Material

Carbon steel

Plastic

Material properties

hardened

Suitable for

TOOLCRAFT

Width

38 mm

Height

22 mm

Weight

50 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584181 TOOLCRAFT TO-7752543 Punchdown tool Wire connectors

Warranty Terms

Warranty Terms 2584181 TOOLCRAFT TO-7752543 Punchdown tool Wire connectors

Description

Features

  • Main tool for pushing wires fully into tight spaces
  • Three functions: Crimp, Cut & Strip
  • Suitable for telephone, networking and coaxial cables
  • Dimensions: 176 x 38 x 22 mm
  • Net weight: 50 g
  • Material:
  • Body: Plastic
  • Scissor: Carbon steel
  • Hook & extractor: Carbon steel
  • Finish:
  • Scissors, hook & extractor: Black oxide

Scope of delivery

  • TOOLCRAFT Krone Impact Punch Down Tool

More interesting products

(*All information is plus legal VAT)