• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 53 08 Crimper Ferrules 0.08 up to 10 mm²

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 97 53 08 Crimper Ferrules 0.08 up to 10 mm²

  • Pliers burnished
  • Handles with multi-component grips
  • Parallel loading up to 2.5 mm²
  • Symbol image for Knipex 97 53 08 Crimper Ferrules 0.08 up to 10 mm²
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

Product type

Crimper

Manufacturer part #

97 53 08

Range of uses

Ferrules

Crimp area

0.08 up to 10 mm²

Crimp area AWG

7 up to 28 awg

Crimp area (min.)

0.08 mm²

Crimp area (max.)

10 mm²

Crimp area AWG (min.)

28 awg

Crimp area AWG (max.)

7 awg

Length

190 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Width

100 mm

Height

50 mm

Weight

475 g

Type

* With front and side insertion, side insertion up to 2.5 mm².

Suitable for

Wire-end sleeves

Type

97 53 08*

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 823918 Knipex 97 53 08 Crimper Ferrules 0.08 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 823918 Knipex 97 53 08 Crimper Ferrules 0.08 up to 10 mm²

Description

These Knipex 97 53 08 Crimper Ferrules 0.08 up to 10 mm² are self adjusting to the desured end sleeve size. They fit all twin ferrules within the application range. You always get the best value and highest quality in crimping due to the integral lock on these pliers (self-releasing mechanism). The crimping pressure is already precisely calibrated but it can be re-adjusted. Pliers are made of chrome vanadium electric steel in special quality and they are ail hardened.

Features

  • With front and side introduction
  • Side introduction up to 2,5 mm ²
  • Square grouting in a profile
  • Obligation barrier for reliable injecting, unlockable
  • Material: All stressed parts from especially tempered special steel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)