
Highlights & Details
TOOLCRAFT 168PCE Heat shrink terminal & closed end connector with crimper kit (for 0.5-10 mm2)
- Heat shrink terminal & closed end connector.
- Waterproof design, designed for electricians and vehicle repair
Technical specifications
- Product type
Crimper set
- Manufacturer part #
TO-7104990
- Range of uses
Heatshrink connector
Crimp connectors
- Crimp area
0.5 up to 8 mm²
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
8 mm²
- Length
380 mm
- Suitable for
TOOLCRAFT
- Width
280 mm
- Height
70 mm
- Weight
1659 g
- Features
Incl. crimp set and case
incl. exchangeable crimp insets
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368330 TOOLCRAFT HJ540168BC-A1A5 TO-7104990 Crimper set 168-piece Heatshrink connector, Crimp connectors 0.5 up to 8 mm² Incl.
Warranty Terms
Warranty Terms 2368330 TOOLCRAFT HJ540168BC-A1A5 TO-7104990 Crimper set 168-piece Heatshrink connector, Crimp connectors 0.5 up to 8 mm² Incl.
Description
This text is machine translated.
Features
- Heat shrink ring/spade terminal/butt connector:
- Terminal material: Copper
- Insulation material: PE
- Shrink temperature: 150 °C
- Operating temperature: -10 °C~ +105 °C
- Shrink ratio: 3:1
- Maximum electrical rating: 600 Volts
- Waterproof
- Heat shrink male/female disconnector [double crimp type]:
- Terminal material: Brass with easy entry copper sleeve on barrel
- Insulation material: PE
- Shrink temperature: 150 °C
- Operating temperature: -10 °C~ +105 °C
- Shrink ratio: 3:1
- Maximum electrical rating: 300 Volts
- Waterproof
- Closed end connector:
- Terminal material: Copper
- Plating: Tin
- Insulation material: Nylon
Scope of delivery
- 1 pc x 10" Quick change ratchet crimper (HJ56)
- 1 set x Jaw for heat shrink butt connector (HJ12-A1)
- 10 pcs x Heat shrink butt connector [AWG22-16][0.5~1.5 mm2]
- 10 pcs x Heat shrink butt connector [AWG16-14][1.5~2.5 mm2]
- 6 pcs x Heat shrink butt connector [AWG12-10][4~6 mm2]
- 3 pcs x Heat shrink butt connector[AWG8][8mm2]
- 1 set x Jaw for closed end connector & heat shrink terminal (HJ12-A5)
- 10 pcs x Heat shrink male sisconnector [double crimp type] [AWG22-16][0.5~1.5 mm2]
- 10 pcs x Heat shrink female disconnector [double crimp type][AWG22-16][0.5~1.5 mm2]
- 10 pcs x Heat shrink spade terminal #8[AWG22-16][0.5~1.5 mm2]
- 6 pcs x Heat shrink spade terminal #10[AWG22-16][0.5~1.5 mm2]
- 10 pcs x Heat shrink ring terminal #6[AWG22-16][0.5~1.5 mm2]
- 6 pcs x Heat shrink ring terminal #5/16[AWG22-16][0.5~1.5 mm2]
- 6 pcs x Heat shrink female disconnector [double crimp type][AWG16-14][1.5~2.5 mm2]
- 6 pcs x Heat shrink male disconnector [double crimp type][AWG16-14][1.5~2.5 mm2]
- 6 pcs x Heat shrink spade terminal#6 [AWG16-14][1.5~2.5 mm2]
- 6 pcs x Heat shrink spade terminal#10 [AWG16-14][1.5~2.5 mm2]
- 6 pcs x Heat shrink ring terminal#6 [AWG16-14][1.5~2.5 mm2]
- 6 pcs x Heat shrink ring terminal#1/4 [AWG16-14][1.5~2.5 mm2]
- 6 pcs x Heat shrink ring terminal#10 [AWG12-10][4~6 mm2]
- 6 pcs x Heat shrink ring terminal#1/4 [AWG12-10][4~6 mm2]
- 6 pcs x Heat shrink spade terminal#10 [AWG12-10][4~6 mm2]
- 15 pcs x Closed end connector [AWG22-16][1.25 mm2]
- 10 pcs x Closed end connector [AWG16-14][2.0 mm2]
- 5 pcs x Closed end connector [AWG12-10][5.5 mm2]
- 1 pc x Bold mold case
Frequently Bought Together
(*All information is plus legal VAT)€ 99.97€ 88.93*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































