• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 143-BIS Crimp set 152-piece Ferrules 0.5 up to 16 mm² Incl. ferrule set, Incl. voltage tester

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve pliers set

  • incl. phase tester
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

Product type

Crimp set

Manufacturer part #

143-BIS

Range of uses

Ferrules

Crimp area

0.5 up to 16 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

16 mm²

Length

190 mm

Weight

285 g

Features

Incl. ferrule set

Incl. voltage tester

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814735 NWS 143-BIS Crimp set 152-piece Ferrules 0.5 up to 16 mm² Incl. ferrule set, Incl. voltage tester

Description

All complete for the installation: one wire-end sleeve pliers, complete selection of suitable sleeves, and a phase tester, with special blade width for lustre terminals - all clearly arranged in a practical plastic box.

Features

  • For crimping wire-end sleeves of sizes 0.5 to 16 mm².

Scope of delivery

  • Wire-end sleeve - pliers 190 mm
  • Approx. 150 insulated wire-end sleeves, assortment in sizes from 0.5 to 16 mm²
  • Phase tester 140 mm
  • Plastic box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.35€ 162.96*

More interesting products

(*All information is plus legal VAT)