• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 782 VDE Pliers set 3-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pliers set

Manufacturer part #

782

Range of use

VDE

DIN standard

DIN EN 60900

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497012 NWS 782 VDE Pliers set 3-piece

Description

Scope of delivery

  • VDE wire cutter 160 mm
  • VDE flat round pliers 205 mm
  • VDE-Force combination pliers 180 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.97*

What kind of Pliers Sets are you looking for?

More interesting products

(*All information is plus legal VAT)