• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10583190 VDE Pliers set 3-piece

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

495 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft VDE pliers set, 3 pcs

  • GS & VDE approved plier set
  • Insulated to 1,000V
  • Ergonomic grip handle, made of PP + TPE
  • Combination pliers – for general gripping and holding
  • Side cutters – for clean wire cutting
  • Needle-nose pliers – for precise work in tight spaces

Our service for you

Technical specifications

Product type

Pliers set

Manufacturer part #

TO-10583190

Range of use

VDE

DIN standard

DIN VDE 0682

Length

200 mm

Width

45 mm

Height

175 mm

Dim

(L x W x H) 200 x 45 x 175 mm

Weight

0.6 kg

EN standard

EN 60900

Content

1 Set

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527730 TOOLCRAFT TO-10583190 VDE Pliers set 3-piece

Warranty Terms

Warranty Terms 3527730 TOOLCRAFT TO-10583190 VDE Pliers set 3-piece

Description

The 3-part TOOLCRAFT VDE pliers set is a practical solution for work in electronics and precision mechanics. By VDE testing and insulation up to 1,000 V according to DIN EN 60900, the tools meet the requirements for safe handling of electrical systems The set includes the basic tools for gripping, holding and cutting cables and wires and is intended for professional users who need reliable standard equipment.

Safety with VDE certification
All parts of the set are insulated for work on live parts up to 1,000 V. The DIN EN 60900 standard certification documents suitability for the electro-technical field and supports safe workflows.

Covering basic tasks by 3 pliers models
The set includes three specific types of pliers for different needs: The combination pliers are designed for universal gripping and holding materials, the wire cutter is designed for clean cutting of wires, and the long-nosed pliers allow precise working in narrow or hard to reach areas of the precision mechanics.

Ergonomic handling
The tools are equipped with ergonomic handles. This shaping makes it easy to grip, hold and cut, and supports controlled power transmission during recurring working steps.

This text is machine translated.

Features

  • Universal pliers for gripping, holding and cutting wires and cables.
  • Insulated pliers for maximum safety

Scope of delivery

  • 1x 7" Combination plier
  • 1x 6" Diagonal plier
  • 1x 8" Long-nose plier

What kind of Pliers Sets are you looking for?