• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 20 15 VDE Pliers set 4-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

VDE pliers set KNIPEX 00 20 4-piece.

  • Knipex 03 06 180 Combination Pliers
  • Knipex 11 06 160 Insulation Strippers
  • Knipex 26 16 200 Snipe Nose Side Cutting Pliers
  • Knipex 70 06 160 Diagonal Cutter
  • High quality, versatile, shock-resistant plastic case
  • Foam insert with honeycomb structure for variable equipment
  • Dimensions, exterior (W x H x D): 327 x 65 x 275 mm
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Case-dim. (L x W x H) 327 x 275 x 65 mm.
Product type

Pliers set

Manufacturer part #

00 20 15

Range of use

VDE

DIN standard

DIN EN 60900

Weight

1430 g

EN standard

EN 60900

Content

1 Set

Standards

VDE-tested conforms DIN EN/IEC 60900 1000V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 816596 Knipex 00 20 15 VDE Pliers set 4-piece

User & Safety Instructions

User & Safety Instructions 816596 Knipex 00 20 15 VDE Pliers set 4-piece

Conformity certificate

Conformity certificate 816596 Knipex 00 20 15 VDE Pliers set 4-piece

Description

Pliers are chrome plated, insulated with two-colour multi-components-grip covers and VDE-tested.

Features

  • Anti-slip handles
  • Induction-hardened cutting approx. 62 HRC
  • Pliers head hardened with polished surface.

Scope of delivery

  • Combi pliers 180 mm KNIPEX 03 06 180: DIN ISO 5746, Max. Cutting value: (medium hard/harder wire) 3.4/2.2 mm
  • VDE- stripping pliers length 160 mm 11 06 160: adjusting screw for alignment of desired wire- or strands-Ø, suitable for: one-, many- and fine wired conductor with plastic- or rubber insulation, function range: max. 10 mm², strands: Ø 5 mm
  • VDE-Flat round pliers with cutting length 200 mm KNIPEX 26 16 200: with flat-roands straight brackets and cogged gripping surfaces, cutting is inductively hardened, for hard/medium hard wire: max. 2.2/3.2 mm Ø
  • VDE-Side cutter length 160 mm KNIPEX 70 06 160: Inductively hardened, precision cutting, Max. cutting value: smooth/medium/hard wire: 4/2.8/2 mm
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

What kind of Pliers Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)