• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Cobra 87 01 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

1/23
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

644 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water pump pliers Cobra

  • Jaw Opening Max: 46 mm, Overall Length: 250 mm
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Symbol image for Knipex Cobra 87 01 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

Technical specifications

Product type

Pipe wrench

Dim

(L x W x H) 250 x 300 x 200 mm

Spanner size

46 mm

Range (max.)

50 mm

Range (in inches)

2"

Positon

25

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 8976

Weight

335 g

Manufacturer part #

87 01 250

Edge hardness

61 HRC

Height

200 mm

Width

300 mm

Spanner size

46 mm

Type

87 01 250

Adjustable positions

25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805270 Knipex Cobra 87 01 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

Information

Information 805270 Knipex Cobra 87 01 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

Description

KNIPEX Cobra® – the Hightech Water Pump Pliers. No more time-consuming presetting of the required opening size. Just position the upper jaw to the workpiece, push button and move close the lower jaw, ingeniously simple.
Very large gripping capacity; good access to the workpiece; high load capacity having a slim design.

Features

  • The anti-pinching protection protects your hands from injury
  • Special hardened grab teeth prevent slipping on the work piece
  • The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.96€ 175.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)