• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9616524 Smooth-jaws gripper Spanner size (metric) 62.3 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

470 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT gripping pliers TO-9616524

  • One-button quick adjustment directly on the workpiece
  • Made of CR-V steel, hardness up to HRC 47
  • Non-slip PVC grip
  • Rustproof

Our service for you

Technical specifications

  • Material: HEAD CR -MO Forging,
  • body CR-V6140
  • Body Hardness approx. HRC43-47
  • Surface Finish: Phosphated
  • Grip material PP + TPR
  • Joint type Groove
  • no of setting positions 31
  • Adjustment Push buttom
Product type

Smooth-jaws gripper

Spanner size

62.3 mm

Positon

31

Material

Chromium-vanadium steel

Weight

770 g

Manufacturer part #

TO-9616524

Edge hardness

47 HRC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205508 TOOLCRAFT TO-9616524 Smooth-jaws gripper Spanner size (metric) 62.3 mm

Warranty Terms

Warranty Terms 3205508 TOOLCRAFT TO-9616524 Smooth-jaws gripper Spanner size (metric) 62.3 mm

Description

Professional use for gripping, holding, crimping and bending workpieces. High pressing force and parallel-set clamping jaws.

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)