• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10196961 TO-10196961 Pipe wrench Spanner size (metric) 95 mm 400 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

457 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 400mm Water Pump Pliers

  • One-button quick adjustment directly on the workpiece
  • Self-locking on pipes and nuts
  • no slipping on the workpiece and low handforce required.
  • High wear resistance and stable grip.

Our service for you

Technical specifications

  • MAX. OPEN MOUTH SIZE: 86MM (OPEN HANDLE)
  • Material: CR-V 6140
  • Cutting edge hardness approx. HRC56-60
  • Surface finish: Phosphate finish & Normal polished finish.
  • Handle: Dipped grips handle. Matt red color
Product type

Pipe wrench

Spanner size

95 mm

Range (max.)

87 mm

Range (in inches)

3 3/8"

Positon

28

Length

400 mm

Material

Chromium-vanadium steel

Material properties

tempered

Weight

1344 g

Features

Self-locking

Manufacturer part #

TO-10196961

Edge hardness

60 HRC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398987 TOOLCRAFT TO-10196961 TO-10196961 Pipe wrench Spanner size (metric) 95 mm 400 mm

Warranty Terms

Warranty Terms 3398987 TOOLCRAFT TO-10196961 TO-10196961 Pipe wrench Spanner size (metric) 95 mm 400 mm

Description

Larger grip surface with considerably lower weight than with comparable tubular pliers. Snap-in quick adjustment directly at the work-piece, no accidental slipping of the joint.

This text is machine translated.

Features

  • Size: 400 length mm
  • Net weight: 1.344 kg
  • Max. open mouth size: 87.7 mm (open handle)
  • Material: CR-V 6140
  • Body hardness: approx. HRC38-48
  • Cutting edge hardness: approx. HRC56-60
  • Surface finish: Phosphate finish & normal polished finish.
  • Handle: Matt red colour
  • 400mm jaw: 0~87mm

Scope of delivery

  • TOOLCRAFT 400MM WATER PUMP PLIERS x 1 PC

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)