• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Cobra XL 87 01 400 Pipe wrench Spanner size (metric) 95 mm 400 mm

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex WATER PUMP Pliers Cobra XL

  • Jaw Opening Max: 95 mm, Overall Length: 400 mm
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Symbol image for Knipex Cobra XL 87 01 400 Pipe wrench Spanner size (metric) 95 mm 400 mm

Technical specifications

Product type

Pipe wrench

Dim

(L x W x H) 400 x 75 x 200 mm

Spanner size

95 mm

Range (max.)

90 mm

Range (in inches)

3 1/2"

Positon

27

Length

400 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 8976

Weight

1210 g

Manufacturer part #

87 01 400

Edge hardness

61 HRC

Height

200 mm

Width

75 mm

Spanner size

95 mm

Type

87 01 400

Adjustable positions

27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823757 Knipex Cobra XL 87 01 400 Pipe wrench Spanner size (metric) 95 mm 400 mm

Information

Information 823757 Knipex Cobra XL 87 01 400 Pipe wrench Spanner size (metric) 95 mm 400 mm

Description

Pipe and water pump pliers in one tool. Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required Fast, precise setting directly on the workpiece. No unintentional adjustment. Slipping of the joint. Fine adjustment. Optimum leverage effect. In many situations as a wrench can be used. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • The anti-pinching protection protects your hands from injury
  • Special hardened grab teeth prevent slipping on the work piece
  • The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.96€ 181.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)