• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23096 Forward/reverse ratchet 1/2" (12.5 mm) 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard ratchet, 12.5 mm (1/2").

  • With switching function to ratchet mechanism
  • Releasing-Mechanism
  • Handle made of oil and acid-resistant TPR

Technical specifications

  • Head and shaft: CrV steel, forged, 2x nickel plated and matt chrome plated. Handle: oil and acid-resistant TPR (thermoplastic rubber)
Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

52

Length

250 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

matt chrome plating

No. of cogs (details)

52

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826123 Proxxon Industrial 23096 Forward/reverse ratchet 1/2" (12.5 mm) 250 mm

Description

With switching function directly on the ratchet mechanism. Several of the 52 teeth lock simultaneously and transfer extremely high torques. Releasing mechanism: Release the inserts by pressing a button Head and shaft made from a single piece of CrV-forged steel, 2x nickel-plated and matt chrome-plated. Grip made of oil and acid-resistant TPR (Thermoplastic Rubber) with convenient hole for hanging up.

This text is machine translated.

Features

  • With switching function directly on the ratchet mechanism.
  • Several of the 52 teeth lock simultaneously and transfer extremely high torques.
  • Releasing mechanism: Release inserts by pressing a button
  • With convenient bore for hanging up.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)