• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9626409 Forward/reverse ratchet set 1/4" (6.3 mm), 1/2" (12.5 mm) Product size (length)44.5 cm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 55 pcs. Socket wrench set

  • Also works in a small space
  • High-quality material: Chrome and vanadium
  • Teeth 72 teeth
  • Material: CR-V for socket, S2 for bits
  • Matt finish for socket

Our service for you

Technical specifications

Product type

Forward/reverse ratchet set

Downforce

1/4" (6.3 mm)

1/2" (12.5 mm)

No. of teeth

72

Length

44.5 cm

Material

Chromium-vanadium steel

DIN standard

DIN 3122

DIN 3124

Weight

4800 g

Width

18.9 cm

Height

5 cm

Dim

(L x W x H) 44.5 x 18.9 x 5 cm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208803 TOOLCRAFT TO-9626409 Forward/reverse ratchet set 1/4" (6.3 mm), 1/2" (12.5 mm) Product size (length)44.5 cm

Warranty Terms

Warranty Terms 3208803 TOOLCRAFT TO-9626409 Forward/reverse ratchet set 1/4" (6.3 mm), 1/2" (12.5 mm) Product size (length)44.5 cm

Description

55 piece socket set by TOOLCRAFT.

This text is machine translated.

Features

  • Material CR-V
  • Design: Matt finish

Scope of delivery

  • 12 x 6.3 mm (1/4 ") socket 4, 5, 5.5, 6, 6.5, 7, 8, 9, 10, 11, 12, 13mm
  • 2 x extension rods 50 mm & 150 mm
  • Sliding T bar head 6.3 mm (1/4") (m) x 9.5 mm (3/8") (f)
  • Spinner grip
  • Universal joint
  • 12 x bit inserts (T) 20 25 27 30 (H) 3 4 5 6 (-)4 5.5 (+)1 2
  • Lever ratchet handle 72 teeth cogwheel
  • 13 x 12.5 mm (1/2") socket 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32mm
  • 2 x spark plug socket wrenches 16 mm & 21 mm
  • Gimbal
  • 2 x extension rods 75 mm & 250 mm
  • Lever-ratchet handle 72 teeth gear
  • Sliding T bar head 12.5 mm (1/2") (m) x 9.5 mm (3/8") (f)
  • 5 x Allen keys 1.25, 1.5, 2, 2.5, 3 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.46*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)