• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom R.PEJ31 Ratchet 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

60

Material properties

satin

chrome plated

Weight

96 g

Features

incl. bit set

Size

1/4" (6.35 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708392 Facom R.PEJ31 Ratchet 1/4" (6.3 mm)

Description

Scope of delivery

  • Reversible ratchet handle
  • Extension 100 mm
  • Bits: Torx Tamper T10/T15/T20/T25/T27/T30/T40, Torx T6/T7/T8/T9, Allen 1.5/2/2.5/3/4/5/6/7/8 mm, Phillips PH 1/PH 2/PH 3, PZ 1/PZ 2/PZ 3, Slit: 4/5.5 mm
  • Bit adapter 1/4".

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)