• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 415-2K 11111010 Forward/reverse ratchet 1/4" (6.3 mm) 117 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet 1/4" 117 mm

  • Switchable ratchet with 2-piece handle
  • 22 teeth enable a working angle of 16.5°
  • Calm run feeling
  • For the professional user

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

22

Length

117 mm

DIN standard

DIN 3122

DIN ISO 3315

Width

22 mm

Dim

(L x W) 117 mm x 22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1520006 Stahlwille 415-2K 11111010 Forward/reverse ratchet 1/4" (6.3 mm) 117 mm

User & Safety Instructions

User & Safety Instructions 1520006 Stahlwille 415-2K 11111010 Forward/reverse ratchet 1/4" (6.3 mm) 117 mm

Description

Switchable ratchet with 22 teeth and 2-component grip. Design according to DIN 3122 and ISO 3315.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)