• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 3293 Z-94 6278950 Ratchet 3/4" 510 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 3293 Z-94-GEDORE-gear ratchet 3/4", back angle of 10°
Product type

Ratchet

Downforce

3/4"

Length

510 mm

Max. length

500 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3122

Weight

1.301 kg

Width

63 mm

Height

54 mm

Dim

(L x W x H) 510 x 63 x 54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907571 Gedore 3293 Z-94 6278950 Ratchet 3/4" 510 mm

Information

Information 1907571 Gedore 3293 Z-94 6278950 Ratchet 3/4" 510 mm

Description

Features

  • Used throughout industry and the automotive world
  • Acc. to DIN 3122, ISO 3315
  • With square coupler, medium-fine toothed, extremely rugged
  • Return angle 10 degrees
  • For hand-operated sockets and accessories with square drive as per DIN 3120 - D 20, ISO 1174 with locking pin
  • GEDORE vanadium steel 31CrV3, chrome-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)