• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9616515 Universal Punch pliers 158 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

248 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT punch pliers U-shaped

  • Rust-proof

Our service for you

Technical specifications

Product type

Punch pliers

Manufacturer part #

TO-9616515

Range of use

Universal

Length

158 mm

Material

Steel

Weight

235 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205505 TOOLCRAFT TO-9616515 Universal Punch pliers 158 mm

Warranty Terms

Warranty Terms 3205505 TOOLCRAFT TO-9616515 Universal Punch pliers 158 mm

Description

Robust punch pliers for plastic, cables and many other types of application.

This text is machine translated.

Features

  • For cutting plastic up to 3 mm thick.
  • Cutting a half-hole for mounted boxes with a diameter of approximately 10 mm.

Scope of delivery

  • Universal punching plier x 1pc

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

More interesting products

(*All information is plus legal VAT)