• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9615933 Universal Side cutter 135 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT side cutter

  • For plastic or soft materials below 1.6 mm
  • Blade made of rust-free steel, 45-degree angle
  • Comfortable handles and return suspension
  • Robust and durable

Our service for you

Technical specifications

Product type

Side cutter

Manufacturer part #

TO-9615933

Range of use

Universal

Length

135 mm

Material

Stainless steel

Weight

95 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205311 TOOLCRAFT TO-9615933 Universal Side cutter 135 mm

Warranty Terms

Warranty Terms 3205311 TOOLCRAFT TO-9615933 Universal Side cutter 135 mm

Description

High-quality side cutting pliers for precision work. Durable and sharp cutting with CNC grinding machine. Both sides of the blade are perfectly tuned to one another. Suitable for injection openings, electronic repairs, handicrafts or jewelry making etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)