• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7339077 Workshop Kraft side cutter non-flush type 180 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shop floor power side cutter

Our service for you

Technical specifications

  • FINISHED:  Manganese Phosphate with polish W/LASER LOGO (updated)
Product type

Kraft side cutter

Manufacturer part #

TO-7339077

Range of use

Workshop

Length

180 mm

Material

Chromium-vanadium steel

Edge hardness

62 HRC

Wire hardness (max.) hard wire

2.4 mm

Wire hardness piano wire (max.)

2 mm

Features

non-flush type

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446359 TOOLCRAFT TO-7339077 Workshop Kraft side cutter non-flush type 180 mm

Warranty Terms

Warranty Terms 2446359 TOOLCRAFT TO-7339077 Workshop Kraft side cutter non-flush type 180 mm

Description

Features

  • 2-component hand grip

More interesting products

(*All information is plus legal VAT)