• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 26 12 200 Workshop Round nose pliers Straight Vanadium electric furnace steel 200 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bent-nose pliers with cutter

  • Elastic Tips: form stable even in the warp
  • Distortion-tolerant, elastic precision tips
  • Flat-round, long, tapered jaws
  • With cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Vanadium electric steel, forged, oil-hardened multi-level

Technical specifications

Product type

Round nose pliers

Manufacturer part #

26 12 200

Range of use

Workshop

Length

200 mm

Jaw shape

Straight

Edge hardness

61 HRC

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Weight

201 g

Type

26 12 200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818836 Knipex 26 12 200 Workshop Round nose pliers Straight Vanadium electric furnace steel 200 mm

Description

The Knipex snipe-nose pliers have a polished head and handles with multi-component sheaths.

Features

  • Distortion-tolerant, elastic precision tips
  • Flat, round, long, tapered jaws
  • With cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Vanadium electrical steel, forged, oil-hardened.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

More interesting products

(*All information is plus legal VAT)