
Highlights & Details
Needle nose pliers with cutting edge (radio pliers)
- Suitable for finer gripping and cutting work
- Pointed, half-round jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
- Vanadium electric steel; forged, oil-hardened
- Black atramentized pliers
- Polished heads
- Multicomponent grips handles
- DIN ISO 5745
Technical specifications
- Cutting capacity: Medium-hard wire 2.50 mm diameter
- Cutting value for hard wire 1.60 mm dia.
- L3 50.00 mm
- T1 9.00 mm
- W3 16.50 mm
- W4 3.00 mm
- T2 2.50mm
- Product type
Round nose pliers
- Manufacturer part #
25 02 160
- Range of use
Electrical & precision engineering
- Length
160 mm
- Jaw shape
Straight
- Edge hardness
61 HRC
- Wire hardness (max.) medium wire
2.5 mm
- Wire hardness (max.) hard wire
1.6 mm
- Material
Vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 5745
- Weight
144 g
- Type
25 02 160
- Standards
DIN ISO 5745
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822093 Knipex 25 02 160 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 160 mm
User & Safety Instructions
User & Safety Instructions 822093 Knipex 25 02 160 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 160 mm
Description
Style 0: Straight jaws
Features
- Suitable for gripping and cutting work in fine mechanics.
- Pointed, flat-round jaws
- Serrated gripping surfaces
- With cutting edges for medium-hard and hard wire
- Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC


































