• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Cobra 87 03 180 Pipe wrench Spanner size (metric) 36 mm 180 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cobra ® high-tech water pump pliers

  • Jaw Opening Max: 36 mm, Overall Length: 180 mm
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976

Technical specifications

Product type

Pipe wrench

Dim

(L x W) 180 mm x 43 mm

Spanner size

36 mm

Range (max.)

42 mm

Range (in inches)

1 5/8"

Positon

18

Length

180 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

tempered

DIN standard

DIN ISO 8976

Weight

175 g

Manufacturer part #

87 03 180

Edge hardness

61 HRC

Width

43 mm

Spanner size

36 mm

Clamping range

Ø 42 mm (1 1/2 mm

Type

87 03 180

Adjustable positions

18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822365 Knipex Cobra 87 03 180 Pipe wrench Spanner size (metric) 36 mm 180 mm

Description

KNIPEX Cobra® – the Hightech Water Pump Pliers. No more time-consuming presetting of the required opening size. Just position the upper jaw to the workpiece, push button and move close the lower jaw, ingeniously simple.
Good access to the workpiece.

Features

  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
  • Pinch protection prevents injury to the fingers
  • Single-handed use
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Secure locking of hinge bolt: no unintentional adjustment
  • Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table.
  • Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use
  • Box-joint design: high stability because of double guide
  • Good leverage: optimum force transmission
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.96€ 175.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)