• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 03 180 Multigrip pliers 40 mm 18 cm

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multigrip Pliers

  • Increased gripping capacity by two additional adjustment positions: infinitely variable gripping of all wrench widths up to 40 mm
  • Practical setting scale: a lasered scale allows you to preset the width before the access
  • Pliers and wrench in one tool
  • Replaces a set of screw wrenches, metric as imperial
  • Ideal for gripping, holding, crimping and bending workpieces
  • Also for the gentle installation of fittings with refined surface
  • Does continuously metric and imperial dimensions
  • A lasered scale allows you to preset the width before the access
  • Strong gripping power with 10x hand strength transmission, chrome-plated pliers
  • Symbol image for Knipex 86 03 180 Multigrip pliers 40 mm 18 cm

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 03 180

Spanner size

40 mm

Range (max.)

40 mm

Range (in inches)

1 3/8"

Length

18 cm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5743

Dim

(L x W x H) 18 cm x 44 mm x 44 mm

Weight

250 g

Height

44 mm

Width

44 mm

Type

86 03 180

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 804770 Knipex 86 03 180 Multigrip pliers 40 mm 18 cm

User & Safety Instructions

User & Safety Instructions 804770 Knipex 86 03 180 Multigrip pliers 40 mm 18 cm

Description

Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Replaces a set of screw wrenches, metric as imperial. with narrow jaws - for screw situations that require a slim tool also ideal for gripping, holding, crimping and bending workpieces. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents. Fast adjustment at the touch of a button directly on the workpiece. No accidental jaw adjustment or slipping of the joint Parallel jaws allow infinitely variable gripping of all wrench widths up to the specified maximum size The hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle Strong gripping power with 10x hand strength transmission. Chromium-vanadium electric-steel, forged, oil-hardened.

This text is machine translated.

Features

  • The secret of these pliers lies in the smooth, parallel-set jaws.
  • This means that nuts and bolts with width across flats up to 40 mm can be gripped without damaging.
  • Also for mountings with surface
  • The height between gripping surfaces allows the pliers to used like a ratchet, without removing the pliers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.96*

What kind of Multigrip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)