• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 05 180 Multigrip pliers 40 mm 18 cm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multigrip Pliers

  • Increased gripping capacity through two additional adjustment positions: Continuous gripping of all wrench widths up to 40 mm
  • Convenient setting scale: A lasered scale allows the presetting of the key width before access
  • Pliers and wrench in one tool
  • Replaces a set of wrenches - metric and imperial
  • Also for the gentle mounting of surface-refined fittings
  • Ideal for gripping, holding, crimping and bending workpieces
  • Steplessly measures metric and imperial dimensions
  • A lasered scale allows the preset width of the key before access
  • Strong gripping power with 10x hand strength transmission
  • Chrome-plated pliers

Technical specifications

  • B1 5.00 mm
  • B2 8.00 mm
  • B3 12.00 mm
  • Adjusting positions 13
Product type

Multigrip pliers

Manufacturer part #

86 05 180

Range (max.)

40 mm

Range (in inches)

1 1/2"

Positon

15

Length

18 cm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5743

Dim

(L x W x H) 18 cm x 100 mm x 50 mm

Weight

260 g

Factory colour

Multicolour

Height

50 mm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822359 Knipex 86 05 180 Multigrip pliers 40 mm 18 cm

User & Safety Instructions

User & Safety Instructions 822359 Knipex 86 05 180 Multigrip pliers 40 mm 18 cm

Description

Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Replaces a set of screw wrenches, metric as imperial. with narrow jaws - for screw situations that require a slim tool also ideal for gripping, holding, crimping and bending workpieces. Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents. Fast adjustment at the touch of a button directly on the workpiece. No accidental jaw adjustment or slipping of the joint Replaces a set of screw wrenches, metric as Imperial. Parallel jaws allow infinitely variable gripping of all wrench widths up to the specified maximum size The hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle Strong gripping power with 10x hand strength transmission. Chromium-vanadium electric-steel, forged, oil-hardened.

This text is machine translated.

Features

  • The secret of these pliers is in the smooth, parallel jaws
  • These can comfortably accommodate nuts and screws up to a width of 40 mm
  • Also for mountings with surface finish
  • The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.

Hints

With 2-component handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.96*

What kind of Multigrip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)