• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 03 150 Multigrip pliers 27 mm 15 cm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multigrip Pliers

  • Replaces a set of screw wrenches, metric and imperial
  • Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!
  • Adjustable screw tool
  • Also ideal for gripping, holding, crimping and bending workpieces
  • Adjustment at the touch of a button directly on the workpiece
  • Symbol image for Knipex 86 03 150 Multigrip pliers 27 mm 15 cm

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 03 150

Spanner size

27 mm

Range (max.)

27 mm

Range (in inches)

1 1/16"

Length

15 cm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5743

Dim

(L x W x H) 15 cm x 50 mm x 50 mm

Weight

180 g

Height

50 mm

Width

50 mm

Spanner size

27 mm

Type

86 03 150

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816027 Knipex 86 03 150 Multigrip pliers 27 mm 15 cm

Description

Pliers and wrench in one tool!

Features

  • The secret of these pliers lies in the smooth, parallel-set jaws.
  • This means that nuts and bolts with width across flats up to 27 mm can be gripped without damaging.
  • Also for mountings with surface
  • The height between gripping surfaces allows the pliers to used like a ratchet, without removing the pliers.

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)