• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 03 250 Multigrip pliers 52 mm 25 cm

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 86 03 250 Multigrip pliers 52 mm 25 cm

  • Replaces a set of screw wrenches, metric and imperial
  • Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!
  • Adjustable screw tool
  • Also ideal for gripping, holding, crimping and bending workpieces
  • Adjustment at the touch of a button directly on the workpiece
  • Symbol image for Knipex 86 03 250 Multigrip pliers 52 mm 25 cm

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 03 250

Spanner size

52 mm

Range (max.)

52 mm

Range (in inches)

1 3/4"

Length

25 cm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5743

Dim

(L x W x H) 25 cm x 262 mm x 53 mm

Weight

540 g

Height

53 mm

Width

262 mm

Spanner size

46 mm

Type

86 03 250

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805939 Knipex 86 03 250 Multigrip pliers 52 mm 25 cm

Information

Information 805939 Knipex 86 03 250 Multigrip pliers 52 mm 25 cm

Description

Pliers and wrench in one tool!

Features

  • The secret of Knipex 86 03 250 Multigrip pliers 52 mm 25 cm is in the smooth, parallel jaws
  • These can comfortably accommodate nuts and screws up to a width of 60 mm
  • Also for mountings with surface finish
  • The upward movement between the jaw surfaces applies the ratchet principle, without having to remove the pliers.

Hints

Jaw pads are not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.96*

What kind of Multigrip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)