• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 78 09 LE Universal Cutting tool safety hook 40 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool holster

  • Cutting tool always ready to use quickly;Protects against the tool tips;Made of sturdy and recycled plastic, with belt clip;Not suitable for Super Knips with slim head (about 78 31 125) and VDE version

Technical specifications

Product type

Cutting tool

Manufacturer part #

78 09 LE

Range of use

Universal

Length

40 mm

Material

Recycled plastic

Width

35 mm

Height

30 mm

Weight

70 g

Features

safety hook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742614 Knipex 78 09 LE Universal Cutting tool safety hook 40 mm

User & Safety Instructions

User & Safety Instructions 3742614 Knipex 78 09 LE Universal Cutting tool safety hook 40 mm

Description

78 09 LE tool holster Electronic Super Knips® 125 and Slim Knips are easy to transport. Always the cutting tool ready to use quickly. Protects against the tips of the tool Made of sturdy, recycled plastic, with belt clip. Not suitable for Super Knips® with a slim head (approximately 78 31 125) and VDE version.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)