• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 86 05 150 Multigrip pliers 27 mm 15 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multigrip Pliers

  • Replaces a set of screw wrenches, metric and imperial
  • Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!
  • Adjustable screw tool
  • Also ideal for gripping, holding, crimping and bending workpieces
  • Adjustment at the touch of a button directly on the workpiece
  • Symbol image for Knipex 86 05 150 Multigrip pliers 27 mm 15 cm

Technical specifications

Product type

Multigrip pliers

Manufacturer part #

86 05 150

Spanner size

27 mm

Range (max.)

27 mm

Range (in inches)

1 1/16"

Length

15 cm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

DIN standard

DIN ISO 5743

Dim

(L x W x H) 15 cm x 50 mm x 25 mm

Weight

190 g

Height

25 mm

Width

50 mm

Spanner size

27 mm

Type

86 05 150

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816029 Knipex 86 05 150 Multigrip pliers 27 mm 15 cm

Description

Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Replaces a set of screw wrenches, metric as Imperial. The Mini pliers for fine mechanical work. Ideal universal key in pocket format. An indispensable companion in the on-board tool. Also ideal for gripping, holding, crimping and bending workpieces. Smooth jaws for gentle assembly of with refined surface fittings - working directly on chrome!. Damage to edges of sensitive fittings backlash-free, even jaw pressure prevents. Fast adjustment at the touch of a button directly on the workpiece. No accidental jaw adjustment or slipping of the joint Replaces a set of screw wrenches, metric as Imperial. Parallel jaws allow infinitely variable gripping of all wrench widths up to the specified maximum size The hub between the jaws enables the joint to be rapidly tightened and loosened using the ratchet principle Strong gripping power with 10x hand strength transmission. Chromium-vanadium electric-steel, forged, oil-hardened.

This text is machine translated.

Features

  • The secret of these pliers lies in the smooth, parallel-set jaws.
  • This means that nuts and bolts with width across flats up to 27 mm can be gripped without damaging.
  • Also for mountings with surface
  • The height between gripping surfaces allows the pliers to used like a ratchet, without removing the pliers.

Hints

With 2-component hand grip

What kind of Multigrip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)