• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Cobra 87 03 300 Pipe wrench Spanner size (metric) 60 mm 300 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cobra ® high-tech water pump pliers

  • Jaw Opening Max: 60 mm, Overall Length: 300 mm
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976

Technical specifications

Product type

Pipe wrench

Dim

(L x W) 300 mm x 62 mm

Spanner size

60 mm

Range (max.)

70 mm

Range (in inches)

2 3/4"

Positon

30

Length

300 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

tempered

DIN standard

DIN ISO 8976

Weight

530 g

Manufacturer part #

87 03 300

Edge hardness

61 HRC

Width

62 mm

Spanner size

60 mm

Clamping range

Ø 70 mm (2 3/4") mm

Type

87 03 300

Adjustable positions

30

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822367 Knipex Cobra 87 03 300 Pipe wrench Spanner size (metric) 60 mm 300 mm

Description

KNIPEX Cobra® – the Hightech Water Pump Pliers. No more time-consuming presetting of the required opening size. Just position the upper jaw to the workpiece, push button and move close the lower jaw, ingeniously simple.
Very large gripping capacity; good access to the workpiece; high load capacity having a slim design.

Features

  • Box-joint design: high stability because of double guide
  • Good leverage: optimum force transmission
  • Pinch protection prevents injury to the fingers
  • Single-handed use
  • Secure locking of hinge bolt: no unintentional adjustment
  • Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table.
  • Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.96€ 209.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)