• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 53 09 Crimper Ferrules 0.08 up to 16 mm²

EAN:
Part number:
Item no:
Image similar
Fast track dispatch on Fri 23 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adjusting crimping pliers for wire end sleeves

  • For pressing of wire end sleeves DIN 46228 Part 1 + 4
  • Self-adjusting adjustment to the desired wire end sleeves size: no crimp errors by using the wrong crimp insert
  • Frontal introduction of wire-end sleeves in the tool
  • consistently high crimping quality through locking device (can be unlocked)
  • Crimping pressure is factory-precisely adjusted (calibrated), operating positions
  • Symbol image for Knipex 97 53 09 Crimper Ferrules 0.08 up to 16 mm²
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

Product type

Crimper

Manufacturer part #

97 53 09

Range of uses

Ferrules

Crimp area

0.08 up to 16 mm²

Crimp area AWG

5 up to 28 awg

Crimp area (min.)

0.08 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

28 awg

Crimp area AWG (max.)

5 awg

Length

190 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Width

300 mm

Height

200 mm

Weight

486 g

Type

* With Front insertion

Suitable for

Wire-end sleeves

Type

97 53 09***

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814497 Knipex 97 53 09 Crimper Ferrules 0.08 up to 16 mm²

Description

Crimping from 0.08 to 10.0 mm² and 16.0 mm² in a profile. With selector lever to adjust the crimp range 0.08 to 10 or 16.0 mm². Especially suitable for all twin wire-end sleeves up to 2 x 6 mm² or 2x AWG 8. For pressing of wire end sleeves DIN 46228 Part 1 + 4 for solder-free electrical connections Frontal introduction of wire-end sleeves in the tool. Easy handling through self-setting to the sleeve size With Square crimping for optimum contact surfaces of the clamp connection. consistently high crimping quality through locking device (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory Power strengthening through lever transmission for fatigue-free working High usage comfort through handy design and low weight. Chromium-vanadium electro-steel in special quality, oil-hardened

This text is machine translated.

Features

  • With the introduction Front
  • Square swaging in a profile
  • Forced locking for reliable crimping, can be unlocked.
  • Material: All stressed parts are made of special tempered steel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)