
Number
Crimp-assortment for wire-end sleeves KNIPEX 97 90 10
Highlights & Details
- With crimping pliers KNIPEX 97 53 04
- With stripping pliers KNIPEX 12 40 200.
Technical specifications
- Material: pliers burnished, with extra two color components-grip covers
- Product type
Crimper
- Manufacturer part #
97 90 10
- Range of uses
Ferrules
- Crimp area
0.08 up to 10 mm²
- Crimp area AWG
5 up to 28 awg
- Crimp area (min.)
0.08 mm²
- Crimp area (max.)
10 mm²
- Crimp area AWG (min.)
28 awg
- Crimp area AWG (max.)
5 awg
- Length
180 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
171 mm
- Height
75 mm
- Weight
1353 g
- Features
Incl. cable stripper
Incl. ferrule set and case
- Type
With lateral entry and square-crimpung
- Type
97 90 10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822472 Knipex 97 90 10 Crimper Ferrules 0.08 up to 10 mm² Incl. cable stripper, Incl. ferrule set and case
User & Safety Instructions
User & Safety Instructions 822472 Knipex 97 90 10 Crimper Ferrules 0.08 up to 10 mm² Incl. cable stripper, Incl. ferrule set and case
Description
This text is machine translated.
Scope of delivery
- Self-adjusting crimping pliers for wire-end sleeves KNIPEX 97 53 04
- Automatic wire stripper KNIPEX 12 40 200.
- In TANOS MINI-systainer® (stable plastic box) with two stapel able plastic sets with 6 moulds for binding.
- Each 200 x Wire end sleeves with plastic collars 0.5/0.75/1/1.5/2.5 mm
- Each 100 wire-end sleeves with plastic collars 4/6 mm
- 50 wire end sleeves with plastic collars 10 mm.






