• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 25 Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape (d

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-piece Precision-safety ring pliers-set in compact case KNIPEX 00 21 25 S

  • High-quality, impact-resistant plastic case
  • Equipped with conventional precision circlip pliers for the most demanding applications.
  • Precision molds for the recording of the pliers
  • For the clear keeping the tools.
  • Outer dimensions (W x H x D): 26 x 8 x 21 mm

Technical specifications

Product type

Circlip pliers set

Manufacturer part #

00 21 25

Suitable for

Outer and inner rings

Matching bore diameter

12-25 mm

19-60 mm

Suitable for shaft diameters of

10-25 mm

19-60 mm

Length

180 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5254-A

DIN 5254-B

DIN 5256-C

DIN 5256-D

Weight

1640 g

Tip shape

90° angle

Straight

Type

00 21 25 S

Shaft Ø

10 - 25/19 -60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 816648 Knipex 00 21 25 Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape (d

User & Safety Instructions

User & Safety Instructions 816648 Knipex 00 21 25 Circlip pliers set Suitable for Outer and inner rings 12-25 mm, 19-60 mm 10-25 mm, 19-60 mm Tip shape (d

Description

Fitted with 4 popular Precision-safety ring pliers for Inne- and outer ring for best specifications.

Features

  • With adjusted peaks of pulled spring-steel wire, screwed joint and grip with slide-resistant plastic coating.
  • Large locating surface for easy and quick torrsion free ring-assembly.
  • Shock-proof plastic case with foam padding.

Scope of delivery

  • 2 Inner-safety ring pliers right 12 - 25/19 - 60 mm
  • 2 Inner-safety ring pliers right 12 - 25/19 - 60 mm
  • 2 Inner-safety ring pliers right 10 - 25/19 - 60 mm
  • 2 Inner-safety ring pliers right 10 - 25/19 - 60 mm
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.98*

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)