• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 46 11 G2 Circlip pliers Suitable for Outer rings 5-13 mm Tip shape (details) Straight

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Tips 1.8 mm dia.
Product type

Circlip pliers

Manufacturer part #

46 11 G2

Suitable for

Outer rings

Suitable for shaft diameters of

5-13 mm

Length

140 mm

Material

Chromium-vanadium steel

Material properties

tempered

polishing

Dim

(L x W) 140 mm x 64 mm

Weight

85 g

Tip shape

Straight

Width

64 mm

Type

46 11 G2

Shaft Ø

5.0 - 13.0 mm

Standards

DIN ISO 5743

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822190 Knipex 46 11 G2 Circlip pliers Suitable for Outer rings 5-13 mm Tip shape (details) Straight

Description

For mounting grip rings on 1.5 – 30 mm diameter shafts With opening spring. Powerful Form, hammered Non-slip, robust tips Pliers body and tips: Chrome vanadium steel, forged, oil-hardened

This text is machine translated.

Features

  • For fitting grip rings on shafts 1.5–30 mm in diameter
  • With opening spring
  • Solid design, forged
  • Non-slip, stable tips

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)