• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 49 21 A21 Circlip pliers Suitable for Outer rings 19-60 mm Tip shape (details) 90° angle

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision Circlip pliers for outer rings (shafts) 49 11/49 21

  • With adjusted peaks for safe working
  • High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
  • Large surfaces of the tips: No twisting of the rings, easy installation
  • Screwed joint: Precise, frictionless movement
  • Opening spring lying in the joint, secure and protected against loss;
  • Symbol image for Knipex 49 21 A21 Circlip pliers Suitable for Outer rings 19-60 mm Tip shape (details) 90° angle

Technical specifications

  • Tips 1.8 mm diameter; curved tips
Product type

Circlip pliers

Manufacturer part #

49 21 A21

Suitable for

Outer rings

Suitable for shaft diameters of

19-60 mm

Length

165 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

DIN standard

DIN 5254-B

Dim

(L x W) 165 mm x 36 mm

Weight

170 g

Tip shape

90° angle

Width

36 mm

Type

49 21 A21

Shaft Ø

19 - 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814103 Knipex 49 21 A21 Circlip pliers Suitable for Outer rings 19-60 mm Tip shape (details) 90° angle

Description

High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged. Large surfaces of the tips: No twisting of the rings, easy installation Slim jaws for optimum access to the work-piece. Opening spring lying in the joint, secure and protected against loss; Grips are of rough, non-slip plastic. Tips: Spring steel wire, pulled. Pliers body: chrome-vanadium electric steel, forged, oil-hardened.

This text is machine translated.

Features

  • Positive-fit tips made of high-compression spring steel wire, non-scoring.
  • Supports high-loads, even in continuous use.
  • The tips are inserted by positive-fit and cannot drop out.
  • Precise, easy-moving screw joint.
  • Opening spring protected inside the joint.
  • Slim jaws for optimum access to the work-piece.
  • Parkerized head.
  • Grips are of rough, non-slip plastic.
  • Forged chromium-vanadium electric steel.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)