• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex NexStrip 12 72 190 Crimper 0.03 up to 10 mm²

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 12 72 190 NexStrip Electrician's multitool with slip-resistant plastic covers 190 mm

  • Fast, precise square pressing of individual wire end sleeves according to DIN 46228 part 1 + 4, self-adjusting between 0.25 - 4 mm² - allows quick change between different sizesConstant high crimping quality through automatic lockStripping with fine adjustment – for optimum adaptation to special materials or temperature conditions for flexible and solid conductors between 0.03 - 10 mm² (AWG 32 - 8)Clean wire cutting up to 10 mm² (AWG 8)Durable and robust: High-quality housing made of glass-fiber reinforced plasticFor electrical professionals: For wiring electronic devices, such as PLCs (programmable logic controllers), mobile homes or domestic installations

Technical specifications

Product type

Crimper

Manufacturer part #

12 72 190

Range of uses

Ferrules

Crimp area

0.03 up to 10 mm²

Crimp area AWG

8 up to 32 awg

Crimp area (min.)

0.03 mm²

Crimp area (max.)

10 mm²

Crimp area AWG (min.)

32 awg

Crimp area AWG (max.)

8 awg

Length

190 mm

Material

Steel

Material properties

fibreglass-reinforced

Suitable for

Knipex

Width

110 mm

Height

17 mm

Weight

170 g

Features

Incl. cable cutter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626371 Knipex NexStrip 12 72 190 Crimper 0.03 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 2626371 Knipex NexStrip 12 72 190 Crimper 0.03 up to 10 mm²

Description

12 72 190 Knipex NexStrip crimping perfectly by evenly flat square pressing, flexible and fast for wire end sleeves, the forced lock guarantees the required contact pressure. Precise stripping thanks to automatic size adjustment with length stop for exact, repeat-accurate work, with fine adjustment. Secure cutting by non-slip grips, especially comfortable handling by ergonomic two-component grip. Fast, precise square pressing of individual wire end sleeves according to DIN 46228 part 1 + 4, self-adjusting between 0.25 - 4 mm² - allows quick change between different sizes. Constant high crimping quality through automatic lock. Strip insulation with fine adjustment – for optimum adaptation to special materials or temperature conditions for flexible and solid conductors between 0.03 - 10 mm² (AWG 32 - 8). Clean cutting of conductors up to 10 mm² (AWG 8). Durable and robust: High-quality housing made of glass-fiber reinforced plastic. For electrical professionals: For wiring electronic devices, such as PLCs (programmable logic controllers), mobile homes or domestic installations. Wire stripper with crimp function up to 4 mm² and integrated cable shears up to 10 mm².

This text is machine translated.

Scope of delivery

  • Knipex 12 72 190 NexStrip Electrician's multitool with slip-resistant plastic covers 190 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.96€ 282.96*

More interesting products

(*All information is plus legal VAT)