• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 9602460 Crimper 0.25 up to 6 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimping pliers for insulated connections 0,25-6 mm²

  • For pressing insulated cable lugsFor stripping wires from 0.25 - 6 mm²For cutting cablesFor shortening the screws: M2,6 - M5
  • This text is machine translated.

Technical specifications

Product type

Crimper

Manufacturer part #

9602460

Crimp area

0.25 up to 6 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

6 mm²

Documents & Downloads

Datasheet

Datasheet 2755670 MTA Automotive 9602460 Crimper 0.25 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 2755670 MTA Automotive 9602460 Crimper 0.25 up to 6 mm²

More interesting products

(*All information is plus legal VAT)