• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PLC-4131 TO-6680946 Crimper/stripper 1.5 up to 6 mm²

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

139 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 23.75
-45 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimping Tool 229 mm

  • Crimp size: 1.5 - 6.0 mm²
  • Wire stripping: 0.75 - 6.0 mm²
  • Shortening of screws: M2.6 - M5

Our service for you

Technical specifications

  • Hardness: 46-50HRC
  • with Bolt Cutter size:
  • M2.6 / M3 / M3.5 / M4 / M5
  • with Wire Stripper size:
  • 0.75 mm2 / 20 AWG
  • 1.0 mm2 / 18 AWG
  • 1.5 mm2 / 16 AWG
  • 2.5 mm2 / 14 AWG
  • 4.0 mm2 / 12 AWG
  • 6.0 mm2 / 10 AWG
  • with Crimper size:
  • 1.5 / 2.5 / 6.0
  • with Wire Cutter
Product type

Crimper/stripper

Manufacturer part #

TO-6680946

Range of uses

Connector

Suitable for

Ferrules

Crimp area

1.5 up to 6 mm²

Crimp area (min.)

1.5 mm²

Crimp area (max.)

6 mm²

Length

243 mm

Material

Carbon steel

Suitable for

TOOLCRAFT

Width

62 mm

Height

25 mm

Weight

306 g

Features

Incl. cable strippers

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226982 TOOLCRAFT PLC-4131 TO-6680946 Crimper/stripper 1.5 up to 6 mm²

Warranty Terms

Warranty Terms 2226982 TOOLCRAFT PLC-4131 TO-6680946 Crimper/stripper 1.5 up to 6 mm²

Description

This multifunctional crimping tool from TOOLCRAFT can be used for cutting cables, stripping wires and crimping insulated and non-insulated cable lugs and connectors as well as open connectors. Features threaded holes for cutting CU or MS set screws (M 2.6, M 3.0, M3.5, M 4.0 and M 5.0). Wire stripping function for stripping 0.75 - 6.0 mm² wires. Colour-coded terminal guide for insulated and non-insulated crimping with 3 sizes (1.5, 2.5, 6.0 mm²). Ergonomic handle for one-hand control.

Scope of delivery

  • Crimping tool

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.74€ 22.98*

More interesting products

(*All information is plus legal VAT)