• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 72 180 Crimper Ferrules 0.25 up to 16 mm²

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimping pliers for wire-end sleeves KNIPEX 97 72 180

  • Can also be used as VDE-Version
  • Easy crimping thanks to optimized transmission ratio
  • Light-weight and slim design
  • For crimping of cable end sleeves DIN 46228 part 1 + 4 within the range of .25 up to 16mm²
  • Pressing in characterised troughed roof profile for secure joint of cover and conductor
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

  • Number of cavities: 9 pcs.
Product type

Crimper

Manufacturer part #

97 72 180

Range of uses

Ferrules

Crimp area

0.25 up to 16 mm²

Crimp area AWG

5 up to 23 awg

Crimp area (min.)

0.25 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

23 awg

Crimp area AWG (max.)

5 awg

Length

180 mm

Material

Tool steel

Material properties

polishing

tempered

Width

55 mm

Height

22 mm

Weight

283 g

Type

Polished head, grips with multi-component covers.

Suitable for

Wire-end sleeves

Type

97 72 180

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822466 Knipex 97 72 180 Crimper Ferrules 0.25 up to 16 mm²

User & Safety Instructions

User & Safety Instructions 822466 Knipex 97 72 180 Crimper Ferrules 0.25 up to 16 mm²

Description

Light-weight and slim design. Can also be used as VDE-version. Easy crimping through optimized transmission. For crimping of cable end sleeves DIN 46228 part 1 + 4 within the range of 0.25 to 16 mm ². Improved translation for 30% easier crimping. Light-weight and slim design. Pressing in characterised troughed roof profile for secure joint of cover and conductor 9 especially deep profiles with conical side surfaces. Special tool steel, forged, oil-hardened.

This text is machine translated.

Features

  • Pressing in characterised troughed roof profile for secure joint of cover and conductor
  • 9 especially deep profiles with conical side surfaces
  • For crimping of cable end sleeves DIN 46228 part 1 + 4 within the range of 0.25 to 16 mm ².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.35€ 136.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)