
Number
Highlights & Details
Crimping pliers for insulated cable lugs/plug connector
- For cuting cables, stripping of wires and crimping of insulated and non-insulated cable shoes and plug connectors and open plug connectors
- With threaded holes for cutting Cu- or MS-threaded pins with M 2.6-M3-M 3.5-M4 and M5
- Screwed joint for high stability and uniform running
- Special steel, high-strength.
Technical specifications
- Cable cross-sections: 0.75 to 6 mm²
- Strip: from 0.75 - 6.0 mm²
- Shortening screws M 2.6 - M 5.
- Product type
Crimper
- Manufacturer part #
97 21 215
- Range of uses
Insulated cable lugs
Insulated connectors
- Crimp area
0.75 up to 6 mm²
- Crimp area AWG
10 up to 18 awg
- Crimp area (min.)
0.75 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
18 awg
- Crimp area AWG (max.)
10 awg
- Length
230 mm
- Material
Special steel
- Material properties
burnished
- Weight
224 g
- Suitable for
Cable cross-sections: 0.75 to 6 mm² · Strip: from 0.75 - 6.0 mm² · Shortening screws M 2.6 - M 5.
- Type
97 21 215
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 825479 Knipex 97 21 215 Crimper Insulated cable lugs, Insulated connectors 0.75 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 825479 Knipex 97 21 215 Crimper Insulated cable lugs, Insulated connectors 0.75 up to 6 mm²
Description
This text is machine translated.
Features
- For cuting cables, stripping of wires and crimping of insulated and non-insulated cable shoes and plug connectors and open plug connectors
- With threaded holes for cutting Cu- or Ms-threaded pins with M 2.6; 3.0; 3.5; 4.0 and 5.0 mm
- Special steel, high-strength.




