There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Knipex 79 02 120 ESD Precision Electronics Side Cutter ESD 120 mm
Knipex 79 02 125 ESD Precision Electronics Side Cutter ESD 125 mm
Knipex 79 42 125 ESD Precision Electronics Side Cutter ESD 125 mm
Technical specifications
Technical specifications
Product type
Pliers set
Manufacturer part #
00 20 16 P ESD
Range of use
Electrical & precision engineering
Width
215 mm
Height
160 mm
Dim
(W x H) 215 mm x 160 mm
Weight
590 g
Content
1 Set
Type
ESD 00 20 16 P ESD
UKCA
yes
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 816599 Knipex 00 20 16 P ESD Electrical & precision engineering Pliers set 6-piece
User & Safety Instructions
User & Safety Instructions 816599 Knipex 00 20 16 P ESD Electrical & precision engineering Pliers set 6-piece
Description
Description
· 6 parts, contains 6 ESD precision electronics pliers, electrically discharging version · Case made of hard-wearing polyester fabric, pliers are held by elastic band, zippered
Scope of delivery
Precisions-Electronic-Grip Pliers KNIPEX 34 12 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135 mm
Precisions-Electronic-Grip Pliers KNIPEX 34 22 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135 mm
Precisions-Electronic-Grip Pliers KNIPEX 34 32 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135 mm
Precisions-Electronic-side cutter KNIPEX 79 02 120: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, Max. cutting hardness: (smooth/medium/hard wire) 1.4/1.0/0.6 mm, length120 mm
Length 120 mm.
Precisions-Electronic-side cutter KNIPEX 79 02 125: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, Max. cutting hardness: (smooth/medium/hard wire) 1.7/1.3/0.7 mm, length120 mm
Length 125 mm.
Precisions-Electronic-side cutter KNIPEX 79 42 125: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, Max. cutting hardness: (smooth/medium/hard wire) 1.5/0.8/125 mm, length125 mm
· 6 parts, contains 6 ESD precision electronics pliers, electrically discharging version · Case made of hard-wearing polyester fabric, pliers are held by elastic band, zippered
Scope of delivery
Precisions-Electronic-Grip Pliers KNIPEX 34 12 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135 mm
Precisions-Electronic-Grip Pliers KNIPEX 34 22 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135 mm
Precisions-Electronic-Grip Pliers KNIPEX 34 32 130: DIN ISO 9655, with cut-top and screwed joint, polished with two coloured multicomponents grip-covers, flat, broad bracket, length 135 mm
Precisions-Electronic-side cutter KNIPEX 79 02 120: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, Max. cutting hardness: (smooth/medium/hard wire) 1.4/1.0/0.6 mm, length120 mm
Length 120 mm.
Precisions-Electronic-side cutter KNIPEX 79 02 125: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, Max. cutting hardness: (smooth/medium/hard wire) 1.7/1.3/0.7 mm, length120 mm
Length 125 mm.
Precisions-Electronic-side cutter KNIPEX 79 42 125: DIN ISO 9654, with cut-top and screwed joint, polished with two-coloured multi-components grip covers, mini-top with very small Facette, cutting hardness about 64 HRC, Max. cutting hardness: (smooth/medium/hard wire) 1.5/0.8/125 mm, length125 mm