
Number
Total (€ 205.87 / piece)
€ 205.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
6.5 mm
- Material
Metal
Quenched steel
Plastic
- Material properties
painted
cut
quenched and tempered
- Downforce
Allen key
Ball head
Allen
PZ
Wrench
TX
Allen
Slot
PH
- DIN standard
DIN 3124
DIN 3120
DIN ISO 1173
DIN 3113-A
DIN 3123
DIN 3122
- Dim
(L x W x H) 348 x 365 x 105 mm
- Length
348 mm
- Width
365 mm
- Height
105 mm
- Weight
10.4 kg
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160491 Gedore RED R46003100 Bit set Metric 6.5 mm 3300063
Information
Information 2160491 Gedore RED R46003100 Bit set Metric 6.5 mm 3300063
Description
Features
- Connection square according to DIN 3120, ISO 1174, with ball locking
- Inner square drive according to DIN 3120, ISO 1174, with ball-catcher groove
- 2 K-reversible ratchet, right/left-handed rotation through Lever reversible, push-button release, fine-toothed, oval head, 2-component grip, hand-protecting power transmission, for socket wrench inserts
- Socket wrench set 1/4" + 1/2", 6-edged, metric, design according to DIN 3124, ISO 2725
- Socket wrench Extension 1/4" +1/2"
- Cross-grip with sliding piece 1/4", design in accordance with DIN 3122 and ISO 3315
- Joint 1/4" + 1/2", joint screwed, according to DIN 3123-C Version 12.5
- Bit adapter 1/4", with inner-4-edged and inside 6-edged, for all bits and tools with 1/4" hexagon head
- Bit 1/4", 6-edged, Slot, PH, PZ, TX suitable for holders according to DIN ISO 1173-D 6.3
- Combination wrenches, metric, design according to DIN 3113, ISO 3318, ISO 7738, Form A, ring side angled at 15°, jaw position 15°
- Angled screwdriver set, 9-piece, in the plastic plug holder, with ball head, for hexagon socket screws
- Adjustable Wrench, jaw position 15°, polished head with a lase-linearised scale
- 1 K-screwdriver slot, PH
- Side cutter, 2-component grip, hand-protecting power transmission
- Flat round pliers straight, serrated gripping surfaces, long straight, 2-component grip, hand-protecting power transmission
- Water pump pliers 7-way adjustable, head and joint polished, 2-component grip, hand-protecting power transmission
- Ball peen hammer, forged hammer head, black painted, made of heat-treated steel
- Plastic case in the GEDORE red design
- Terminal secured tools
- Metal hinges/seal.
- This text is machine translated.













