• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set 53-piece S530T

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Material

Steel

Material properties

matt chrome plating

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696530 Bahco Bit set 53-piece S530T

Description

Through socket wrench set. High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: High-strength polyethylene (HDPE). Contains 53 parts. 13 x through-hole inserts 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24 mm. 1 pc through-ratchet, with movable head, 72 teeth, 5° back angle. 1 pc through-extension 75 mm. 10 external hexagonal inserts for external drive: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17 mm. 9 x E-six-round socket wrench inserts for external drive: E8, E10, E11, E12, E14, E16, E18, E20, E22. 8 pcs bits 5/16" x 25 mm (zinc phosphate) Hexagon: 7, 8, 10, 12 mm, TTX: 40h, 45H, 50H, 55h. 6 pcs bits x 25 mm (zinc phosphate), hexagonal: 5, 6 mm, TTX: 20h, 25h, 27H, 30h. 1 pcs 19 mm 3/4" drive x bit holder. 1 pc. 19 mm 3/4" drive x 5/16" bit holder. 1 pcs 19 mm 3/4" drive x 3/8" quick release adapter. 1 pc 19 mm 3/4"-drive x quick release adapter. 1 pcs 19 mm 3/4" drive x 1/2" quick release adapter.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)