• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R46003232 Bit set 3300185

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

232-piece socket wrench set 1/4"+1/2"Contents (number of pieces): 232

  • Ideal for all screwing tasks in the craft or in the workshop

Technical specifications

Product type

Bit set

Material

Chromium-vanadium steel

Material properties

chrome plated

Dim

(L x W x H) 452 x 340 x 86 mm

Length

452 mm

Width

340 mm

Height

86 mm

Weight

8.9 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451692 Gedore RED R46003232 Bit set 3300185

Description

For hand-operated screw applications
Chromium-vanadium steel, matt satin chrome finish
Plastic case in GEDORE RED design
Clamp-secured tools

This text is machine translated.

Scope of delivery

  • 2K change-over ratchet 1/4" length 150mm Return angle 5° 2K change-over ratchet 15 16 17 19 20 21 22 24/38" length 250mm Return angle 5° 1/4" Socket wrench inserts SW 4 4.5 5 5.5 6 7 8 9 10 11 12 13 14 | 25 mm 1/2" Socket wrench inserts SW 1 | 2 mm 1/2" Socket wrench inserts SW 27 30 32 | 42 mm 1/4" Cross-grip with sliding piece 1/2" Socket extension 66 mm 1/2" Socket extension 33 mm 1/4" Cardan joint length 125 250 mm 1/4" Cardan joint length 50 100 mm 1/4" Square connector handle 165 mm 1/4" Socket wrench TX E4 E5 E6 E7 E8 | 25mm 1/2" Socket wrench inserts TX E10 E11 EE14 E16 E18 E20 | 1 6 mm, E22 L 4 3 4 5 6 mm, E24 L41 mm Magnification adapter/Slide piece 4 0 1 2 3/8" x 1/2" 5/16" Bit adapter 6-edges x 1/2" Bit adapter 25-edges 1/4" Bit screwdriver L 100 mm long: Inner-38-edges 40 |mm, PH each 5x 3, PZ 2X 0 1 EACH 3X 2 3, TX T8 T9 T10 T15 T20 T25 T27 T30 T40, TXB T8 T9 T10 T15 T20 T25 T27 T30 T40, SPANNER 5 6 8, XZN 4 6 8, TRI-WING 1 2 3, Torque 6 8 10 1/4" bits 6-edge 38 mm long 5 5.5 6 7 8 9 10 11 12 13 mm 1/4" bit holder 60+80+120mm bit box 30-piece With 1/4" bits, 25 mm long: Inner-6-edge 2 3 4 5 5.5 6 mm, slit 4 5.5 6 mm, PH 1 2 3, PZ 1 2 3, TX T10 T15 5xT20 4xT25 4xT27 T30 T40, TXB T10 T15 T20 T25 T27 T30 T40 5/16" Bits 30 mm long: slot 6 6.5 8, PH 1 2 per 2x3 4, PZ 1 2 per 2x3 4, TX T25 T27 T30 T40 T45 T50, TXB T 25 T27 T30 T40 T45 T50 ring spanner SW 6 8 10 11 12 13 14 15 16 17 18 19 mm angled screwdriver 6-edge 1.5 2 2.5 3 4 5 6 8 mm angled screwdriver TX T9 T10 T15 T20 T25 T27 T30 T40 insert holder 1/4" 4kt x 1/4" 6kt Length 25mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)