• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.0132 COMPETITION 1/4"+3/8"+1/2"Steckschlüssel Bit set 512.0132

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Dim

(W x H) 360 mm x 100 mm

Width

360 mm

Height

100 mm

Weight

10.62 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411490 KS Tools 512.0132 COMPETITION 1/4"+3/8"+1/2"Steckschlüssel Bit set 512.0132

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.17€ 275.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)